Dialight 558-1501-003 technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Luminous Intensity | 70mcd |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| DC Rated Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-1501-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.