Dialight 558-1501-027F technical specifications.
| Color | Green |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 12.85mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1501-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.