Dialight 558-1701-001 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 170mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 45° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-1701-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.