Dialight 558-1701-003F technical specifications.
| Color | Red |
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1701-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.