Dialight 558-3001-023F technical specifications.
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 200° |
| Voltage | 1.9V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3001-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
