Dialight 558-3101-803F technical specifications.
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 12.6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 200° |
| Voltage | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3101-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
