Dialight 558-3201-001F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Luminous Intensity | 5.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 80° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3201-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.