Dialight 558-3201-023F technical specifications.
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 12.85mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 80° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3201-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.