Dialight 558-6003-003F technical specifications.
| Current | 30mA |
| Lens Color | Blue, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 520mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-6003-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
