
Single color blue LED emitter, T-1 (3mm) package size, featuring a round, domed, diffused lens. This component operates with a forward current of 20mA and a maximum current of 30mA, at a voltage of 3.3V. It offers a luminous intensity of 520mcd with a 45° viewing angle and a wavelength of 468nm. The LED is lead-free, RoHS compliant, and suitable for operation between -55°C and 100°C.
Dialight 558-6003-007F technical specifications.
| Color | Blue |
| Current | 30mA |
| Depth | 4.83mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 520mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.3V |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-6003-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
