Dialight 558-6003-027F technical specifications.
| Color | Blue |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Colorless, Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Life (Hours) | 100Hour |
| Luminous Intensity | 520mcd |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.3V |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-6003-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.