Dialight 558-6403-007 technical specifications.
| Current | 30mA |
| Diameter | 3mm |
| Height | 3.53mm |
| Length | 13.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 850mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-6403-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.