Uni-color white LED panel mount indicator with a 3mm diffused dome lens. Features a 45° viewing angle and 3000mcd luminous intensity. Operates at 3.3V with a 20mA forward current and 30mA current. Mounts via snap-in, with wire lead termination. Rated for -40°C to 100°C operating temperature and is RoHS compliant.
Dialight 558-6403-007F technical specifications.
| Color | White |
| Current | 30mA |
| Depth | 4.83mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-6403-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.