Dialight 559-0001-811F technical specifications.
| Color | Red |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Dome |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 559 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0001-811F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.