Dialight 559-0002-803F technical specifications.
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0002-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.