Dialight 559-0101-805 technical specifications.
| Package/Case | 0101 |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0101-805 to view detailed technical specifications.
No datasheet is available for this part.