
This red LED features a dome-cylindrical lens style and a wavelength of 635nm. It measures 16.51mm in length and is designed for panel mount applications. The LED is available in a package quantity of 25 and is supplied in bulk packaging.
Dialight 559-0101-805F technical specifications.
| Color | Red |
| Illumination Color | Red |
| Length | 16.51mm |
| Lens Color | Red |
| Lens Style | Dome, Cylindrical |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0101-805F to view detailed technical specifications.
No datasheet is available for this part.