
The 559-0101-850F is a red dome lens LED with a wavelength of 655nm. It is available in a round shape with wire termination. The LED is packaged in bulk quantities of 100. The 559 series is a general-purpose optoelectronic component.
Dialight 559-0101-850F technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Wavelength | 655nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0101-850F to view detailed technical specifications.
No datasheet is available for this part.