Dialight 559-0102-003 technical specifications.
| Color | Red |
| Current Rating | 13mA |
| Luminous Intensity | 2mcd |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0102-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.