Dialight 559-0102-007 technical specifications.
| Color | Red |
| Current | 10mA |
| Current Rating | 20mA |
| Forward Current | 10mA |
| Height | 15.9mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0102-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.