Dialight 559-0102-027F technical specifications.
| Color | Red |
| Current | 10mA |
| Current Rating | 7.5mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 16.51mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 100Hour |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0102-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.