
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a diffused, round, domed lens. Operates with a forward current of 13mA and a voltage rating of 12V DC. Offers a luminous intensity of 2mcd and a 60° viewing angle. Compliant with RoHS standards and UL approved, with a wide operating temperature range from -55°C to 85°C.
Dialight 559-0103-001F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 13mA |
| Current Rating | 13mA |
| Forward Current | 13mA |
| Illumination Color | Red |
| Length | 15.88mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Straight |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0103-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.