
Uni-color red LED panel mount indicator featuring a 635nm wavelength and 8mcd luminous intensity. This 5mm diffused, domed lens indicator operates with a 13mA forward current and a 12V DC rated voltage. Designed for snap-in front mounting, it offers a 60° viewing angle and a temperature range of -55°C to 85°C. UL approved and RoHS compliant, this component utilizes wire termination.
Dialight 559-0103-003F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 13mA |
| Current Rating | 13mA |
| Depth | 7.41mm |
| Forward Current | 13mA |
| Illumination Color | Red |
| Length | 7.41mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0103-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
