
Red diffused T-1 3/4 (5mm) LED emitter with a 60° viewing angle and 635nm wavelength. Features 13mA forward current, 5V reverse voltage, and 12V operating voltage. This lead-free, RoHS compliant component offers 8mcd luminous intensity and operates between -20°C and 85°C. Designed for panel mounting with wire lead termination.
Dialight 559-0103-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 13mA |
| Current Rating | 13mA |
| Depth | 7.41mm |
| Forward Current | 13mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| Width | 7.41mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0103-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
