Dialight 559-0201-819 technical specifications.
| Illumination Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0201-819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.