Dialight 559-0202-001 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0202-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.