
Green diffused T-1 3/4 (5mm) LED emitter with a 60° viewing angle and 565nm wavelength. Features 12mA forward current, 8mcd luminous intensity, and operates at 5V. Suitable for panel mounting with a snap-in design. ROHS compliant and UL approved, with an operating temperature range of -20°C to 85°C.
Dialight 559-0202-001F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 12mA |
| Current Rating | 12mA |
| Depth | 7.41mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Straight |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0202-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
