Dialight 559-0202-003 technical specifications.
| Color | Green |
| Current Rating | 12mA |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0202-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.