
Single Color LED emitter, green illumination, diffused lens style with a 5mm round, domed lens. Features a 60° viewing angle and 8mcd luminous intensity. Operates at a forward current of 10mA with a 5V DC rated voltage. Housed in a T-1 3/4 package with snap-in front mounting and wire termination. ROHS compliant and UL approved, with an operating temperature range of -20°C to 85°C.
Dialight 559-0202-003F technical specifications.
| Approvals | UL |
| Package/Case | 0202 |
| Color | Green |
| Current | 12mA |
| Current Rating | 12mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 16.51mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0202-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
