
Single color LED emitter, green illumination, featuring a diffused dome lens style. This T-1 3/4 (5mm) package offers a 60° viewing angle and 8mcd luminous intensity. Operates with a 15mA forward current and 5V DC rated voltage, with a wavelength of 565nm. Designed for panel mounting with wire lead termination, it has a temperature range of -20°C to 85°C.
Dialight 559-0202-007 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Depth | 7.41mm |
| Forward Current | 15mA |
| Height | 7.14mm |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0202-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.