
Single Color LED Emitter, Green, diffused T-1 3/4 (5mm) package. Features 565nm wavelength, 8mcd luminous intensity, and a 60° viewing angle. Operates at 12mA current with a 5V forward voltage. Includes wire leads for snap-in front mounting and is RoHS compliant.
Dialight 559-0202-007F technical specifications.
| Approvals | UL |
| Package/Case | 0202 |
| Color | Green |
| Current | 12mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Length | 356mm |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0202-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
