Dialight 559-0202-023F technical specifications.
| Color | Green |
| Current | 12mA |
| Illumination Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 8mcd |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0202-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
