Dialight 559-0203-003 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| DC Rated Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0203-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.