Dialight 559-0302-001 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0302-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
