Dialight 559-0302-003F technical specifications.
| Package/Case | 0302 |
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0302-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.