
Single Color LED Emitter, Yellow, diffused, T-1 3/4 (5mm) package. Features a 60° viewing angle, 583nm wavelength, and 8mcd luminous intensity. Operates at 10mA forward current with a 5V forward voltage. RoHS compliant with UL approval, suitable for snap-in front mounting.
Dialight 559-0302-007F technical specifications.
| Approvals | UL |
| Package/Case | 0302 |
| Color | Yellow |
| Current | 12mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0302-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.