Dialight 559-0302-801F technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 60° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0302-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.