Dialight 559-0303-001 technical specifications.
| Package/Case | 0303 |
| Color | Yellow |
| Current Rating | 13mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 8mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 60° |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-0303-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.