Dialight 559-0303-001F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 13mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Straight |
| Viewing Angle | 60° |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-0303-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
