Dialight 559-1101-001 technical specifications.
| Color | Red |
| Current Rating | 7mA |
| Forward Current | 7mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 2mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Leads |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-1101-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.