Single color red LED emitter, T-1 3/4 (5mm) package with a diffused, round, domed lens. Features a 1.7V to 1.8V forward voltage, 2mA typical current, and 7mA forward current rating. Delivers 2mcd luminous intensity with a 50° viewing angle and 635nm wavelength. Operates between -20°C and 85°C, with snap-in mounting. RoHS compliant.
Dialight 559-1101-001F technical specifications.
| Color | Red |
| Current | 2mA |
| Current Rating | 7mA |
| Forward Current | 7mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Viewing Angle | 50° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-1101-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.