Dialight 559-1201-007 technical specifications.
| Color | Yellow |
| Current Rating | 7mA |
| Forward Current | 7mA |
| Height | 7.14mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 1.8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.7V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-1201-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.