Single color LED emitter, yellow illumination, diffused lens style with a 5mm lens size. Features a 50° viewing angle and 1.8mcd luminous intensity. Operates at a forward current of 7mA with a voltage rating of 1.9V. Mounts via snap-in, front insertion and offers wire lead termination. Rated for operation between -20°C and 85°C, this RoHS compliant component is supplied in bulk packaging.
Dialight 559-1201-007F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 7mA |
| Current Rating | 2mA |
| Depth | 7.41mm |
| Forward Current | 7mA |
| Illumination Color | Yellow |
| Length | 7.41mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 1.9V |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.9V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-1201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.