Dialight 559-1301-001F technical specifications.
| Color | Green |
| Current | 7mA |
| Current Rating | 7mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 50° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-1301-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.