The 559-1301-801 is a green LED from Dialight with a luminous intensity of 1.8mcd and a viewing angle of 50°. It operates at a voltage of 1.8V and a current of 7mA. The LED features a 5mm round domed dome lens and is available in a bulk packaging quantity of 100. It is suitable for general use in optoelectronics and displays applications.
Dialight 559-1301-801 technical specifications.
| Current | 7mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire Wrap |
| Viewing Angle | 50° |
| Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-1301-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.