
This green LED features a 1.8V operating voltage and 7mA current rating. It has a 5mm round, domed lens with a diffused transparency and a viewing angle of 50°. The LED is packaged in bulk with 100 units per package.
Dialight 559-1301-804 technical specifications.
| Current | 7mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire |
| Viewing Angle | 50° |
| Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-1301-804 to view detailed technical specifications.
No datasheet is available for this part.