Dialight 559-2101-003 technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-2101-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.