
Red LED panel mount indicator featuring a 5mm diffused, domed lens and a 50° viewing angle. This uni-color indicator operates with a 2.2V forward voltage and a 10mA forward current, delivering a luminous intensity of 7mcd at a 650nm wavelength. Designed for front panel mounting with wire lead termination, it offers a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 559-2101-003F technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2101-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
