This red LED has a luminous intensity of 6.3mcd and a viewing angle of 50°. It operates at a voltage of 2.2V and a current of 20mA. The LED is available in a round, domed, dome lens style with a diffused transparency. It is packaged in bulk quantities of 100 units.
Dialight 559-2101-834F technical specifications.
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2101-834F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.