Dialight 559-2201-003 technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| DC Rated Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-2201-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.